Kärcher K 5 Premium Smart Control Pressure washer 145 bar Cold water
K 5 Premium smart control: High-pressure cleaner with Bluetooth, application advisor app, boostMode for extra power, G 180 Q smart control pistol, 3-in-1 multi jet tube, hose drum.Bluetooth connection to the Home & Garden appThe Kärcher Home & Garden…
K 5 Premium smart control: High-pressure cleaner with Bluetooth, application advisor app, boostMode for extra power, G 180 Q smart control pistol, 3-in-1 multi jet tube, hose drum.Bluetooth connection to the Home & Garden appThe Kärcher Home & Garden…
Kärcher high-pressure cleaner K 5 Premium smart control
K 5 Premium smart control: High-pressure cleaner with Bluetooth, application advisor app, boost
Mode for extra power, G 180 Q smart control pistol, 3-in-1 multi jet tube, hose drum.
Bluetooth connection to the Home & Garden app
The Kärcher Home & Garden app makes you a cleaning expert. Use our great Kärcher knowledge for the perfect cleaning result.
Boost mode for extra power against the dirt
With extra power, the Boost Mode increases the cleaning efficiency and saves time. Enables a powerful spot cleaning in case of stubborn dirt.
smart control pistol and 3-in-1 multi jet-jet pipe
Pistol with LCD display and buttons for pressure or cleaning agent dosing. The rotating 3-in-1 Multijet contains three different nozzles for easy change.
Hose reel for comfortable handling
The high-pressure hose is optimally protected and can be stowed away in a space-saving way. Comfortable working: Easy-to-grip hose at any time by rolling on and off.
This text is machine translated.
Highlights & Details
- Operating pressure (max.): 145 bar
- Max. feed rate: 500 l/h
- Power consumption (P1): 2100 W
Facts
- smart Control PistoleG 180 Q smart control with +/− keys and LCD display for pressure control
- and cleaning agent dosing
- Multi Jet 3-in-1
- device side Quick Connect
- cleaning agent insert via
- Plug 'n' Clean system
- Water suction
- Adapter Garden hose connection
- A3/4"
- High-pressure hose winding
- Telescopic handle
- Water-cooled motor
- Bluetooth-enabled
Comments
Customer reviews
Similar products
See and discover other items from category Pressure Washers