Kärcher K 7 Premium Full Control Plus Home Pressure washer 180 bar Cold water

  • Item no.: 1583221
  • Manufacturer no.: 1.317-133.0
  • EAN: 4054278245942

Experience with the K7 Premium Full Control Plus Home more control than ever before. Thanks to the innovative gun with +/- buttons for the pressure levels and cleaning agents regulation as well as an LCD display can be set for each surface suitable p…

  • Item no.: 1583221
  • Manufacturer no.: 1.317-133.0
  • EAN: 4054278245942

Experience with the K7 Premium Full Control Plus Home more control than ever before. Thanks to the innovative gun with +/- buttons for the pressure levels and cleaning agents regulation as well as an LCD display can be set for each surface suitable p…

  • 60 m²/h area performance
Features Cleaner container , Water filter
Cleaning system Cold water
Nozzle type Jet nozzle (adjustable) , Bodywork cleaner/patio cleaner , Dirtblaster nozzle
Device type (fixed/mobile) mobile
Operating type Mains
Operating voltage 230 V
Power consumption (P1) 3000 W
Max. feed rate 600 l/h
Hose length 10 m
Feed temperature 60 °C
Weight 18 kg
Length 463 mm
Width 330 mm
Height 667 mm
Operating pressure (max.) 180 bar
Operating pressure (min.) 20 bar
Product type Pressure washer

Technical data

  • 60 m²/h area performance
Features Cleaner container , Water filter
Cleaning system Cold water
Nozzle type Jet nozzle (adjustable) , Bodywork cleaner/patio cleaner , Dirtblaster nozzle
Device type (fixed/mobile) mobile
Operating type Mains
Operating voltage 230 V
Power consumption (P1) 3000 W
Max. feed rate 600 l/h
Hose length 10 m
Feed temperature 60 °C

Frequently bought together

Similar products

See and discover other items from category Pressure Washers