Kärcher SC 4 EasyFix Steam cleaner 1.512-450.0 2000 W Yellow, Black
Comfortable and interruption-free steam clean: with the SC 4 EasyFix steam cleaner with floor nozzle EasyFix and a permanent again refillable, removable water tank.The Steam Cleaner SC 4 EasyFix stands for high comfort and is characterized by an inte…
Comfortable and interruption-free steam clean: with the SC 4 EasyFix steam cleaner with floor nozzle EasyFix and a permanent again refillable, removable water tank.The Steam Cleaner SC 4 EasyFix stands for high comfort and is characterized by an inte…
Hazard Statement
Signal word
AttentionGHS / H Hazard Statements
- H 319: Causes serious eye irritation
GHS Precautionary Statements
- P 102: Keep away from children
- P 264: Rinse … thoroughly after use
- P 280: Wear protective gloves/protective clothing/eye protection/face protection
- P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
- P 337+313: If eye irritation persists: seek medical advice
Hazard Statement
Signal word
AttentionGHS / H Hazard Statements
- H 319: Causes serious eye irritation
GHS Precautionary Statements
- P 102: Keep away from children
- P 264: Rinse … thoroughly after use
- P 280: Wear protective gloves/protective clothing/eye protection/face protection
- P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
- P 337+313: If eye irritation persists: seek medical advice
Kärcher SC 4 0.8 l black-yellow 2000 W
Comfortable and interruption-free steam clean: with the SC 4 EasyFix steam cleaner with floor nozzle EasyFix and a permanent again refillable, removable water tank.
The Steam Cleaner SC 4 EasyFix stands for high comfort and is characterized by an integrated cable compartment, a storage compartment for accessories and a parking position for the floor nozzle. The floor nozzle EasyFix guaranteed thanks to its flexible joint highest ergonomics and thanks to lamellae technology flash clean results. By the comfortable hook-and-loop system can be the micro-fiber cloth quickly and easily on the ground floor nozzle fixing and without dirt contact. The 2-stage steam regulation can be adapted to the steam intensity to surface and pollution. The varied accessories tiles, hob, extractor and even brings the smallest cracks quickly jump back to shine - even with stubborn dirt. The permanent refillable and removable water tank allows an uninterrupted clean. The SC 4 EasyFix cleans without chemicals, and is as good as everywhere in the house. For more thorough cleaning with the kärcher steam cleaner are 99.99 percent of all common household bacteria on standard household hard surfaces.
This text is machine translated.
Highlights & Details
- Removable, permanent filling durable tank for interruption-free working
- Separate cable storage compartment
- With floor cleaning set EasyFix
Facts
- Childproof
- Safety valve
- Steam quantity regulation, on the handle
- Integrated funnel
- 2-tank system
- Floor cleaning set, EasyFix + extension tube (2 × 0.5 m)
- Accessories, hand, point jet nozzle, round brush (small), iron
- Microfiber floor cloth, 1 piece
- Micro-fiber pads for hand nozzle, 1 piece
- Descaling powder
- Parking position
- Steam Hose with pistol, 2.3 m
- Built-in on/off switch
- Tank/tank capacity (l/) 0.5 / 0.8 / (removable tank)
Delivery
- Steam Cleaner
- Hand, spot, round brush (small)
- 1 micro fiber pads for hand nozzle
- 1 microfiber floor cloth
- Carpet glides
- Descaling powder
- Steam Hose with pistol 2.3 m
- User manual.
Comments
Customer reviews
Similar products
See and discover other items from category Steam Cleaners