Kärcher SI4 EasyFix Iron Steam cleaner 1.512-462.0 White
SI 4 EasyFix Ironthe Iron SI 4 EasyFix Iron for convenient ironing and uninterrupted cleaning thanks to steam pressure iron and permanently refillable water tank. Included Active ironing table. Color and technical changes reserved.Active steam extrac…
SI 4 EasyFix Ironthe Iron SI 4 EasyFix Iron for convenient ironing and uninterrupted cleaning thanks to steam pressure iron and permanently refillable water tank. Included Active ironing table. Color and technical changes reserved.Active steam extrac…
Hazard Statement
Signal word
AttentionGHS / H Hazard Statements
- H 319: Causes serious eye irritation
GHS Precautionary Statements
- P 102: Keep away from children
- P 264: Rinse … thoroughly after use
- P 280: Wear protective gloves/protective clothing/eye protection/face protection
- P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
- P 337+313: If eye irritation persists: seek medical advice
Hazard Statement
Signal word
AttentionGHS / H Hazard Statements
- H 319: Causes serious eye irritation
GHS Precautionary Statements
- P 102: Keep away from children
- P 264: Rinse … thoroughly after use
- P 280: Wear protective gloves/protective clothing/eye protection/face protection
- P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
- P 337+313: If eye irritation persists: seek medical advice
Kärcher SI 4 EasyFix Iron steam cleaner
SI 4 EasyFix Iron
the Iron SI 4 EasyFix Iron for convenient ironing and uninterrupted cleaning thanks to steam pressure iron and permanently refillable water tank. Included Active ironing table. Color and technical changes reserved.
Active steam extraction
· The active steam extraction system allows steam to penetrate the ironing laundry better.
· the suction function ensures that the laundry is dry and also fixes the item on the ironing table.
The multi-function package: Steam cleaner combined with ironing table
· By hanging the steam cleaner in the ironing table, both devices merge into a strong unit.
· The high-pressure steam pressure iron makes ironing much easier and saves up to 50% working time.
Air-blowing function
· on the air cushion even sensitive fabrics can be ironed easily and comfortably without folds.
· enables pressure-free ironing and protects sensitive fabrics.
Innovative ventilation technology
· no more annoying drops.
· no water stains.
This text is machine translated.
Highlights & Details
- Ironing table with blowing function and active steam suction
- Steam cleaner SC 4 EasyFix Iron with complete accessories
- Continuous work through 2-tank system
Delivery
- Floor cleaning set EasyFix + extension tube (2 x 0.5m)
- Hand, spotlight nozzle, round brush (small)
- 1 microfiber floor cloth
- 1 microfiber cover for hand nozzle
- Descaling powder
- 2.3 m steam hose with pistol
- Steam pressure iron EasyFinish
Comments
Customer reviews
Similar products
See and discover other items from category Steam Cleaners