Kärcher Telescopic handle 2.642-347.0 Suitable for Kärcher

  • Item no.: 1583243
  • Manufacturer no.: 2.642-347.0
  • EAN: 4039784518209

With the telescope jet pipe (1.20 - 4 m) can also be hard to reach places such as Facades easily clean. The convenient shoulder strap makes the job considerably and also the integrated, ergonomically adaptable pistol ensures optimal usability. With j…

  • Item no.: 1583243
  • Manufacturer no.: 2.642-347.0
  • EAN: 4039784518209

With the telescope jet pipe (1.20 - 4 m) can also be hard to reach places such as Facades easily clean. The convenient shoulder strap makes the job considerably and also the integrated, ergonomically adaptable pistol ensures optimal usability. With j…

  • Weighs: 2.3 kg.
Suitable for Kärcher
Suitable for K 2 Home , K 2 Premium Home , K 2.20 M , K 2.100 , K 2.120 , K 4 Compact , K 4 Compact Home , K 4 Home , K 4 Premium eco!ogic Home , K 4 Premium Home , K 4.00 EcoSilent ALU , K 4.650 Jubilee T250 , K 5 Compact , K 5 Compact Home , K 5 Home , K 5 Premium eco!ogic Home , K 5 Premium Home , K 5.700 , K 5.700 T300 , K 6.250 JUBILEE T400 , K 6.300 , K 6.460 T 400 , K 7 Compact , K 7 Compact Home , K 7 Home , K 7 Premium eco!ogic Home , K 7 Premium Home
Length 4177 mm
Width 92 mm
Height 240 mm
Product type Telescopic handle

Technical data

  • Weighs: 2.3 kg.
Suitable for Kärcher
Suitable for K 2 Home , K 2 Premium Home , K 2.20 M , K 2.100 , K 2.120 , K 4 Compact , K 4 Compact Home , K 4 Home , K 4 Premium eco!ogic Home , K 4 Premium Home , K 4.00 EcoSilent ALU , K 4.650 Jubilee T250 , K 5 Compact , K 5 Compact Home , K 5 Home , K 5 Premium eco!ogic Home , K 5 Premium Home , K 5.700 , K 5.700 T300 , K 6.250 JUBILEE T400 , K 6.300 , K 6.460 T 400 , K 7 Compact , K 7 Compact Home , K 7 Home , K 7 Premium eco!ogic Home , K 7 Premium Home
Length 4177 mm
Width 92 mm
Height 240 mm
Product type Telescopic handle

Frequently bought together

Similar products

See and discover other items from category Pressure Washer Accessories