Kärcher WD 6 P Premium 1.348-271.0 Wet/dry vacuum cleaner 1300 W 30 l Semi-automatic filter cleaning
The high-end multi-purpose vacuum WD 6P Premium captivates with its ultra-high suction power at a current consumption of only 1300 Watt. The vacuum cleaner is equipped with the innovative filter removal technology, in which the Pleated panel filter i…
- Warranty: 24 months
- Manufacturer: Kärcher
The high-end multi-purpose vacuum WD 6P Premium captivates with its ultra-high suction power at a current consumption of only 1300 Watt. The vacuum cleaner is equipped with the innovative filter removal technology, in which the Pleated panel filter i…
- Warranty: 24 months
- Manufacturer: Kärcher
Technical data
Features | Semi-automatic filter cleaning |
---|---|
Operating voltage | 230 V |
Power consumption (P1) | 1300 W |
Power socket | Yes |
Material (container) | Stainless steel |
Collector | 30 l |
Max. cable length | 6 m |
Length | 418 mm |
Width | 382 mm |
Height | 694 mm |
Dim | (L x W x H) 418 x 382 x 694 mm |
---|---|
Weight | 9.10 kg |
Product type | Wet/dry vacuum cleaner |
Kärcher Multi-purpose vacuum WD 6P Premium
The high-end multi-purpose vacuum WD 6P Premium captivates with its ultra-high suction power at a current consumption of only 1300 Watt. The vacuum cleaner is equipped with the innovative filter removal technology, in which the Pleated panel filter in a removable cartridge in the device head. This can be the filter cartridge by pulling flaps without dirt contact quickly remove. Without annoying filter change can be dry and wet dirt absorbed. Press the cleaning button, the dirty filter thanks to the built-in filter cleaning efficiently cleaned and the suction power quickly be restored. The socket with on/off auto timer allows you to work with the connected electrical tools. Dirt, when shaping, say, or loop, is extracted directly. The suction power can be used in the standard suction operation as well as in the application with electric tools needs to be regulated. Other highlights: 30-l-stainless steel container developed new accessories for best cleaning results, removable handle with electrostatic protection, drain plug for large amounts of water, parking position, and much more.
This text is machine translated.
Highlights & Details
- Removable filter cassette with Pleated panel filter
- Socket with on/off
- Filter cleaning by pressing a button
Facts
- Removable handle with electrostatic protection
- Blowing function
- Parking position
- Drain Plug
- Accessories storage on the device
- On/Off
- Shock-proof round protection
- Power Control
- Comfortable 3-in-1 carrying handle
- Rotary switch (On/Off)
- Storage compartment for small parts.
Delivery
- Multi-purpose vacuum WD 6P Premium
- Suction hose 2.20 m
- Flexible Saugschaluch 1m
- 2 x suction pipe 0.50 m
- Wet/dry suction nozzle
- Pleated panel filter
- Crevice nozzle
- 1 x fleece filter bags
- Adapter for connecting electrical tools
- User manual.
- Warranty: 24 months
- Manufacturer: Kärcher
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Wet & Dry Vacuum Cleaners