Kärcher XH 10 Hose extension 6.389-092.0 Suitable for Kärcher

  • Item no.: 1583265
  • Manufacturer no.: 6.389-092.0
  • EAN: 4002667004274

The 10 meter long high-pressure hose extension provides for greater flexibility and extends the radius of action of the high-pressure cleaner. Simply between the device and the high-pressure hose and it works it is better. The robust DN-8-quality hos…

  • Item no.: 1583265
  • Manufacturer no.: 6.389-092.0
  • EAN: 4002667004274

The 10 meter long high-pressure hose extension provides for greater flexibility and extends the radius of action of the high-pressure cleaner. Simply between the device and the high-pressure hose and it works it is better. The robust DN-8-quality hos…

  • Weight: 1.20 kg
Suitable for Kärcher
Suitable for K 2 Home , K 2 Premium Home , K 4 Compact , K 4 Compact Home , K 4 Home , K 4 Premium eco!ogic Home , K 5 Compact , K 5 Compact Home , K 5 Home , K 5 Premium eco!ogic Home , K 7 Compact , K 7 Compact Home , K 7 Home , K 7 Premium eco!ogic Home , K 7 Premium Home , K5 Premium Home
Hose length 10 m
Length 240 mm
Width 240 mm
Height 85 mm
Product type Hose extension

Technical data

  • Weight: 1.20 kg
Suitable for Kärcher
Suitable for K 2 Home , K 2 Premium Home , K 4 Compact , K 4 Compact Home , K 4 Home , K 4 Premium eco!ogic Home , K 5 Compact , K 5 Compact Home , K 5 Home , K 5 Premium eco!ogic Home , K 7 Compact , K 7 Compact Home , K 7 Home , K 7 Premium eco!ogic Home , K 7 Premium Home , K5 Premium Home
Hose length 10 m
Length 240 mm
Width 240 mm
Height 85 mm
Product type Hose extension

Frequently bought together

Similar products

See and discover other items from category Pressure Washer Accessories