KEEN Ranger PT Wildlife camera 4 MP GSM, Time lapse video, 4G image transmission Camouflage
Perfect concept for the wilderness.THE KEEN Ranger PT is a new and absolutely innovative game camera with many excellent functions and ideal for demanding hunters and nature observers. THE KEEN Ranger PT is a 100% wireless 4 MP (2560 x 1440) trail …
Perfect concept for the wilderness.THE KEEN Ranger PT is a new and absolutely innovative game camera with many excellent functions and ideal for demanding hunters and nature observers. THE KEEN Ranger PT is a 100% wireless 4 MP (2560 x 1440) trail …
KEEN Ranger PT 4G 4MP camera
Perfect concept for the wilderness.THE KEEN Ranger PT is a new and absolutely innovative game camera with many excellent functions and ideal for demanding hunters and nature observers. THE KEEN Ranger PT is a 100% wireless 4 MP (2560 x 1440) trail camera that works with the 4G LTE cellular network. You no longer need to worry about Wi-Fi or power outlets. It was developed to record videos and pictures of animals and to transfer the data from a distance to your devices.The KEEN Ranger PT offers a wide viewing range and a wide viewing angle with its 355° pan and 140° tilt functions.With an advanced CMOS sensor and infrared LEDs, the camera makes clear recordings even in poor light conditions (up to 10 m) in the dark, without disturbing animals (almost invisible IR LEDs).With a short shutter release time of 0.5 s, the camera starts recording as soon as possible, so that even elusive or fast-moving animals can be observed better on video.Thanks to the long-lasting 6000 mAh rechargeable battery and the solar panel (included in the delivery), frequent charging is no longer necessary.If an animal is detected, you will receive an immediate notification. You have the possibility to observe animals as soon as they appear.Don't miss a moment when an animal approaches! Get instant push notifications on your phone or email with snapshots of the environment.When THE KEEN Ranger PT detects an animal, it starts recording and stores the recorded videos on the Micro-SD card (up to 128 GB). Videos can be retrieved later from the app. Camera can take time-lapse pictures. With the time lapse function, photos and videos can be stored on the SD card.THE KEEN Ranger PT surveillance camera has two-way audio, i.e. You can listen and talk to someone in real time with just a few clicks in the app.The camera works with Google Assistant.It is important that certain locations are not lost. The app lets you customize the map by adding markers where an animal appears and where you install the camera or set up a feeding device. So you always know where you can find them.- A nano SIM card with matching data plan is required separately. -Similar to your mobile phone, the surveillance camera requires a SIM card with a data plan to transfer data over the 3G/4G network. Supported: Vodafone, T-Mobile and other providers.
This text is machine translated.
Highlights & Details
- Perfect concept for the wildernessWith swivel and tilt function, detection of animals4 MP Super HD resolution100% wireless, battery/solar module power supply (included)Works with the 4G LTE cellular network
Facts
- 355° Pan & 140° Tilt100% wireless, powered by battery/solar moduleSmart real-time alertsDetection of humans and animals Watch live streams at any timeIntelligent alarm, individual alarm announcementsMark the location on the mapRich functions, easy operationLow brightness IR LEDs (940nm)0.5 s fast trigger timeTwo-way audioIntegrated Micro SD card slot for Micro SD cards up to 128 GBStorageLocal Storage: Supports up to GB microSD cardCloud Storage: Cloud (available in some countries only)Smart HomeVoice assistant: Google AssistantPIR detection & alarmsSmart alarms: PIR / person / animal detectionPIR detection range: Adjustable motion detection up to 10 m.PIR detection angle 120° horizontalAudio alarm: Individual alarm announcementsRecording: Motion-enabled alarmsPIR detection distance: Adjustable up to 10 m. Other alarms: Real-time alerts via email and push messages.
Delivery
- KEEN Ranger PT camera (with battery)
- Solar panel
- USB charging cable
- Quick guide
- Needle for resetting
- Fixings
- Safety holder.
Comments
Memory card not includedCustomer reviews
Similar products
See and discover other items from category Wildlife Cameras