Keithley 2000E Bench multimeter Digital Display (counts): 1000000

  • Item no.: 1164897
  • Manufacturer no.: 2000/E
  • EAN: 2050001947789

This digital multimeter provides an excellent measurement speed for each resolution. It delivers at 6½ set via the IEEE-488 Bus 50-triggered measurement values/second. At 4½ points are up to 2000 measured values per second in the internal 1024 measur…

  • Item no.: 1164897
  • Manufacturer no.: 2000/E
  • EAN: 2050001947789

This digital multimeter provides an excellent measurement speed for each resolution. It delivers at 6½ set via the IEEE-488 Bus 50-triggered measurement values/second. At 4½ points are up to 2000 measured values per second in the internal 1024 measur…

Voltage reading range DC (min.) 0.001 mV
Voltage DC reading range (max.) 1000 V
V AC reading range (min.) 0.0001 mV
V AC reading range (max.) 750 V
Amperage reading range DC (min.) 0.00001 mA
A DC reading range (max.) 3 A
A AC reading range (min.) 0.000001 A
Amperage reading range AC (max.) 3 A
Reading range - resistance 0.0001 Ω - 100 MΩ
Frequency reading range 3 Hz - 500 kHz
DC resistance 10 MΩ
AC resistance 1 MΩ
Basic accuracy 0.005 %
Measurement type True RMS
Frequency range 3 Hz - 300 kHz
Height 89 mm
Width 213 mm
Length 370 mm
Weight 2.9 kg
Calibrated to
Manufacturer's standards (no certificate)
Voltage metering AC/DC
Current reading AC/DC
Type 2000E
Display Digital
Display (counts) 1000000
Interfaces RS232
Temperature reading range (max.) +1372 °C
Temperature reading range (min.) -200 °C
Product type Bench multimeter

Technical data

Voltage reading range DC (min.) 0.001 mV
Voltage DC reading range (max.) 1000 V
V AC reading range (min.) 0.0001 mV
V AC reading range (max.) 750 V
Amperage reading range DC (min.) 0.00001 mA
A DC reading range (max.) 3 A
A AC reading range (min.) 0.000001 A
Amperage reading range AC (max.) 3 A
Reading range - resistance 0.0001 Ω - 100 MΩ
Frequency reading range 3 Hz - 500 kHz

Frequently bought together

Similar products

See and discover other items from category Multimeters