Keithley 2701E Bench multimeter

  • Item no.: 1164913
  • Manufacturer no.: 2701/E
  • EAN: 2050001947949

This data capture system combines precise measurement, switching and control in one compact device for rack mounting or use as a table-top device. The high-performance test platform is an integrated alternative to separate DMMs and switching systems,…

  • Item no.: 1164913
  • Manufacturer no.: 2701/E
  • EAN: 2050001947949

This data capture system combines precise measurement, switching and control in one compact device for rack mounting or use as a table-top device. The high-performance test platform is an integrated alternative to separate DMMs and switching systems,…

  • Voltage measuring range DC 0 V - 1000 V (measuring accuracy ±0.003% + 3.5 points) and AC 0 V - 750 V (Measuring accuracy ± 0.35% + 0.03%)
  • Current measuring range DC 0 A - 3 A (measuring accuracy ±0.05% + 8 digits) and AC 0 A - 3 A (measuring accuracy ±0.35% + 0.03)
  • Resistance measurement range 0 Ω - 100 MΩ (measuring accuracy ±0.01% + 4 digits)
  • Frequency measurement 1 Hz to 500 kHz
  • Temperature measurement range -200°C to 1820°C
  • Ethernet, RS-232
Voltage reading range DC (min.) 0.0001 mV
Voltage DC reading range (max.) 1000 V
V AC reading range (min.) 0.0001 mV
V AC reading range (max.) 750 V
Amperage reading range DC (min.) 0.00001 mA
A DC reading range (max.) 3 A
A AC reading range (min.) 0.000001 A
Amperage reading range AC (max.) 3 A
Reading range - resistance 0.0001 Ω - 100 MΩ
Frequency reading range 3 Hz - 500 kHz
Temperature -200°C to +1820 °C
DC resistance 10 MΩ
AC resistance 1 MΩ
Basic accuracy 0.003 %
Measurement type True RMS
Frequency range 3 Hz - 300 kHz
Height 89 mm
Width 213 mm
Length 370 mm
Weight 6.5 kg
Calibrated to
Manufacturer's standards (no certificate)
Type 2701E
T 370 mm
Interfaces Ethernet , RS232
Temperature reading range (max.) +1820 °C
Temperature reading range (min.) -200 °C
Product type Bench multimeter

Technical data

  • Voltage measuring range DC 0 V - 1000 V (measuring accuracy ±0.003% + 3.5 points) and AC 0 V - 750 V (Measuring accuracy ± 0.35% + 0.03%)
  • Current measuring range DC 0 A - 3 A (measuring accuracy ±0.05% + 8 digits) and AC 0 A - 3 A (measuring accuracy ±0.35% + 0.03)
  • Resistance measurement range 0 Ω - 100 MΩ (measuring accuracy ±0.01% + 4 digits)
  • Frequency measurement 1 Hz to 500 kHz
  • Temperature measurement range -200°C to 1820°C
  • Ethernet, RS-232
Voltage reading range DC (min.) 0.0001 mV
Voltage DC reading range (max.) 1000 V
V AC reading range (min.) 0.0001 mV
V AC reading range (max.) 750 V
Amperage reading range DC (min.) 0.00001 mA
A DC reading range (max.) 3 A
A AC reading range (min.) 0.000001 A
Amperage reading range AC (max.) 3 A
Reading range - resistance 0.0001 Ω - 100 MΩ
Frequency reading range 3 Hz - 500 kHz

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Multimeters