Technical data
Packaging type | Tape cut |
---|---|
Nominal voltage | 50 V |
Tolerance ± | 0.25 pF |
Material properties | COG |
Length | 1.6 mm |
Width | 0.35 mm |
Height | 0.8 mm |
Min. temperature | -55 °C |
Max. temperature | 125 °C |
Content | 1 pc(s) |
Dim | (L x W x H) 1.6 x 0.35 x 0.8 mm |
---|---|
Material | Ceramic |
Type | 0603 |
Type | SMD |
Type | C0603C159C5GAC7867+ |
Capacity (elec.) | 1.5 pF |
Product type | Ceramic capacitor |
Documents & Downloads
Ceramic capacitor 0603 C0G
- Warranty: 24 months
- Manufacturer: Kemet
Comments
For more information on this C0603C159C5GAC7867+ capacitor, please see its datasheet under 'downloadable documents'.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Ceramic Capacitors