Kemet C0603C339C5GAC7867+ Ceramic capacitor SMD 0603 3.3 pF 50 V 0.25 pF (L x W x H) 1.6 x 0.35 x 0.8 mm 1 pc(s) Tape cu

  • Item no.: 1420338
  • Manufacturer no.: C0603C339C5GAC7867+
  • EAN: 2050003828284

MLCC 0603 C0G 3,3+/-0,25pF 50V

  • Warranty: 24 months
  • Manufacturer: Kemet
  • Item no.: 1420338
  • Manufacturer no.: C0603C339C5GAC7867+
  • EAN: 2050003828284

MLCC 0603 C0G 3,3+/-0,25pF 50V

  • Warranty: 24 months
  • Manufacturer: Kemet
Packaging type Tape cut
Nominal voltage 50 V
Tolerance ± 0.25 pF
Material properties COG
Length 1.6 mm
Width 0.35 mm
Height 0.8 mm
Min. temperature -55 °C
Max. temperature 125 °C
Content 1 pc(s)
Material Ceramic
Type 0603
Type SMD
Type C0603C339C5GAC7867+
Capacity (elec.) 3.3 pF
Product type Ceramic capacitor

Technical data

Packaging type Tape cut
Nominal voltage 50 V
Tolerance ± 0.25 pF
Material properties COG
Length 1.6 mm
Width 0.35 mm
Height 0.8 mm
Min. temperature -55 °C
Max. temperature 125 °C
Content 1 pc(s)

Frequently bought together

Similar products

See and discover other items from category Ceramic Capacitors