Kemet C317C821J1G5TA+ Ceramic capacitor Radial lead 820 pF 100 V 5 % (L x W x H) 3.81 x 2.54 x 5.08 mm 1 pc(s)

  • Item no.: 1420295
  • Manufacturer no.: C317C821J1G5TA+
  • EAN: 2050003827089

MLCC C0G 820pF 5% 100V RM5,08

  • Warranty: 24 months
  • Manufacturer: Kemet
  • Item no.: 1420295
  • Manufacturer no.: C317C821J1G5TA+
  • EAN: 2050003827089

MLCC C0G 820pF 5% 100V RM5,08

  • Warranty: 24 months
  • Manufacturer: Kemet
Nominal voltage 100 V
Tolerance ± 5 %
Material properties COG
Length 3.81 mm
Width 2.54 mm
Height 5.08 mm
CS 5.08 mm
Min. temperature -55 °C
Max. temperature 125 °C
Content 1 pc(s)
Dim (L x W x H) 3.81 x 2.54 x 5.08 mm
Material Ceramic
Type Radial lead
Type C317C821J1G5TA+
Capacity (elec.) 820 pF
Product type Ceramic capacitor

Technical data

Nominal voltage 100 V
Tolerance ± 5 %
Material properties COG
Length 3.81 mm
Width 2.54 mm
Height 5.08 mm
CS 5.08 mm
Min. temperature -55 °C
Max. temperature 125 °C
Content 1 pc(s)

Frequently bought together

Similar products

See and discover other items from category Ceramic Capacitors