Kemet R46KN347000P1M+ 1 pc(s) MKP suppression capacitor Radial lead 470 nF 275 V 20 % 22.5 mm (L x W x H) 26.5 x 8.5 m

  • Item no.: 1235255
  • Manufacturer no.: R46KN347000M1M
  • EAN: 2050002450813

MKP X2 470nF 275V RM22,5 20%

  • Warranty: 24 months
  • Manufacturer: Kemet
  • Item no.: 1235255
  • Manufacturer no.: R46KN347000M1M
  • EAN: 2050002450813

MKP X2 470nF 275V RM22,5 20%

  • Warranty: 24 months
  • Manufacturer: Kemet
Type Radial lead
Capacity (elec.) 470 nF
Nominal voltage 275 V
Dielectric Polypropylene foil
Tolerance ± 20 %
Connection Wire
Length 26.5
Width 8.5 mm
Height 17
CS 22.5 mm
Min. temperature -40 °C
Max. temperature +110 °C
Content 1 pc(s)
Dim (L x W x H) 26.5 x 8.5 mm x 17
Type R46KN347000P1M+
Product type MKP suppression capacitor

Technical data

Type Radial lead
Capacity (elec.) 470 nF
Nominal voltage 275 V
Dielectric Polypropylene foil
Tolerance ± 20 %
Connection Wire
Length 26.5
Width 8.5 mm
Height 17
CS 22.5 mm

Frequently bought together

Similar products

See and discover other items from category Film Capacitors