Kemet R46KR433000M2M+ 1 pc(s) MKP suppression capacitor Radial lead 3.3 µF 275 V 20 % 27.5 mm (L x W x H) 32 x 18 x 33

  • Item no.: 1235267
  • Manufacturer no.: R46KR433000M2M
  • EAN: 2050002450578

MKP X2 3,3uF 275V RM27,5 20%

  • Warranty: 24 months
  • Manufacturer: Kemet
  • Item no.: 1235267
  • Manufacturer no.: R46KR433000M2M
  • EAN: 2050002450578

MKP X2 3,3uF 275V RM27,5 20%

  • Warranty: 24 months
  • Manufacturer: Kemet
Type Radial lead
Capacity (elec.) 3.3 µF
Nominal voltage 275 V
Dielectric Polypropylene foil
Tolerance ± 20 %
Connection Wire
Length 32
Width 18
Height 33
CS 27.5 mm
Min. temperature -40 °C
Max. temperature +110 °C
Content 1 pc(s)
Dim (L x W x H) 32 x 18 x 33
Type R46KR433000M2M+
Product type MKP suppression capacitor

Technical data

Type Radial lead
Capacity (elec.) 3.3 µF
Nominal voltage 275 V
Dielectric Polypropylene foil
Tolerance ± 20 %
Connection Wire
Length 32
Width 18
Height 33
CS 27.5 mm

Frequently bought together

Similar products

See and discover other items from category Film Capacitors