Kemo Corne de brume 5W Signal generator Assembly kit 4.5 V DC, 6 V DC, 9 V DC, 12 V DC
Produces a deep, loud sound similar to the Ship fog horn.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Kemo
Produces a deep, loud sound similar to the Ship fog horn.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Kemo
Technical data
- Frequency: adjustable
- Loudspeaker connection: 8 Ohm
- Power: max. 5 W depending on the voltage.
Version | Assembly kit |
---|---|
Operating voltage | 4.5 V DC , 6 V DC , 9 V DC , 12 V DC |
Product type | Signal generator |
Fog horn 5 Watt
Produces a deep, loud sound similar to the Ship fog horn.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Kemo
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Sound Generator Assembly Kits