Kemo M173 Soil moisture controller Component 12 V DC
This watering regulator measures the floor moisture and switches-on during drying e.g. a magnet ventile for water supply. The switching wave is set without stages. The measuring button of watering regulator is grounded deep in earth, where the measu…
- Warranty: 24 months
- Manufacturer: Kemo
This watering regulator measures the floor moisture and switches-on during drying e.g. a magnet ventile for water supply. The switching wave is set without stages. The measuring button of watering regulator is grounded deep in earth, where the measu…
- Warranty: 24 months
- Manufacturer: Kemo
Technical data
Operating voltage | 12 V DC |
---|---|
Current consumption | 130 mA |
Version | Component |
Dim | (L x W x H) 70 x 50 x 28 mm |
Height | 28 mm |
Length | 70 mm |
Width | 50 mm |
Operating voltage | 12 V DC |
Output rating | 1 x Max 3 A/25 V/DC and/or 230 V/AC |
Product type | Soil moisture controller |
Documents & Downloads
Kemo M173 Soil moisture controller Component 12 V DC
This watering regulator measures the floor moisture and switches-on during drying e.g. a magnet ventile for water supply. The switching wave is set without stages. The measuring button of watering regulator is grounded deep in earth, where the measurement should be connected to regulator via cable. It is delivered with approx. 2 m cable, the sensor cable can be expanded with normal 2-pin cable up to 20m. The equipment is operated via usual socket network (12 V/DC 130 mA, sound socket 3,5 mm) If the garden is watered only on certain days or a particular time of day,then kindly use a timer for the socket network and program it accordingly. if the flooring moisture sensor receives current from network, it starts working.
Functions run-time: The moisture of flooring is measured after switching the operating voltage. If the ground is too dry, then for 25 - 30 Minthe connected pump / magnetic valve is switched on. If the ground is adequately wet, the device takes for ~ 25 - 30Mina "break" and then measures again. It then goes in an endless loop for so long till the operating voltage is switched off.
Facts
- 3 LEDs with functions display: On, Off and Pause.
- Warranty: 24 months
- Manufacturer: Kemo
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Sensor Assembly Kits