Kenwood KDC-261UB Car stereo

  • Item no.: 1005148
  • Manufacturer no.: KDC-261UB
  • EAN: 0019048204646

this an historic product which is not available, thus not updated anymore

  • Item no.: 1005148
  • Manufacturer no.: KDC-261UB
  • EAN: 0019048204646

this an historic product which is not available, thus not updated anymore

Colour Black
Playback of CD , CD-R , CD-RW , MP3 , WAV , WMA
Keypad illumination colour Blue
Interfaces USB , Jack connector
Audio power (max.) 4 x 50 W
Vehicle voltage 12 V
Station memory 24
Preamp outputs 1 Pair
Remote control Yes (optional)
SD card slot No
USB port Yes
Product type Car stereo

Technical data

Colour Black
Playback of CD , CD-R , CD-RW , MP3 , WAV , WMA
Keypad illumination colour Blue
Interfaces USB , Jack connector
Audio power (max.) 4 x 50 W
Vehicle voltage 12 V
Station memory 24
Preamp outputs 1 Pair
Remote control Yes (optional)
SD card slot No

Frequently bought together

Similar products

See and discover other items from category