Technical data
Basket Ø | 50 mm |
---|---|
Content | 1 pc(s) |
Height | 8.3 mm |
Impedance | 8 Ω |
Connection | Solder lug |
Fastening method | Front |
Type | Round |
Type | KP5083SP1-5844 |
Max. load | 0.500 W |
Noise emission | 91 dB |
Resonance | 330 Hz |
---|---|
RoHS-compliant | Yes |
Product type | Mini loudspeaker |
Documents & Downloads
Miniature speaker
Highlights & Details
- 0.500 W
- 91 dB
- Warranty: 24 months
- Manufacturer: KEPO
Comments
This product contains so-called "rare earth" elements and can therefore be subject to enormous material price fluctuations!Frequently bought together
Customer reviews
Similar products
See and discover other items from category Sound Transducers & Mini Speakers