KEPO KPI-G4310-6290 Piezo buzzer Noise emission: 80 dB Voltage: 12 V Continuous acoustic signal 1 pc(s)

  • Item no.: 710720
  • Manufacturer no.: KPI-G4310-6290
  • EAN: 2050001032591

KEPO KPI-G4310-6290 piezo transducer 2.9

  • Warranty: 24 months
  • Manufacturer: KEPO
  • Item no.: 710720
  • Manufacturer no.: KPI-G4310-6290
  • EAN: 2050001032591

KEPO KPI-G4310-6290 piezo transducer 2.9

  • Warranty: 24 months
  • Manufacturer: KEPO
Content 1 pc(s)
Dim (Ø x H) 43 mm x 33 mm
(Ø) 43 mm
Height 33 mm
Connection CEE 7/16 CEE plug
Fastening method Front
Type Projection speaker
Sound signal type Continuous acoustic signal
Type KPI-G4310-6290
Noise emission 80 dB
Resonance 2.9 kHz
RoHS-compliant Yes
Voltage 12 V
Product type Piezo buzzer

Technical data

Content 1 pc(s)
Dim (Ø x H) 43 mm x 33 mm
(Ø) 43 mm
Height 33 mm
Connection CEE 7/16 CEE plug
Fastening method Front
Type Projection speaker
Sound signal type Continuous acoustic signal
Type KPI-G4310-6290
Noise emission 80 dB

Frequently bought together

Similar products

See and discover other items from category Sound Transducers & Mini Speakers