Technical data
Content | 1 pc(s) |
---|---|
Dim | (Ø x H) 43 mm x 33 mm |
(Ø) | 43 mm |
Height | 33 mm |
Connection | Screws |
Fastening method | PCB |
Type | Round |
Sound signal type | Continuous acoustic signal |
Type | KPI-G4320-6299 |
Noise emission | 80 dB |
Resonance | 2.9 kHz |
---|---|
RoHS-compliant | Yes |
Voltage | 12 V |
Product type | Piezo buzzer |
Documents & Downloads
Piezo signaller
Highlights & Details
- 80 dB
- Continuous acoustic signal
- 12 V
- Warranty: 24 months
- Manufacturer: KEPO
Comments
This product contains so-called "rare earth" elements and can therefore be subject to enormous material price fluctuations!Frequently bought together
Customer reviews
Similar products
See and discover other items from category Sound Transducers & Mini Speakers