Technical data
Content | 1 pc(s) |
---|---|
Dim | (Ø x H) 9 mm x 9.5 mm |
(Ø) | 9 mm |
Height | 9.5 mm |
Connection | |
Features | No circuits |
Fastening method | PCB |
Type | Round |
Sound signal type | Continuous acoustic signal |
Type | KPMG09F7-K9216 |
Noise emission | 85 dB |
---|---|
Resonance | 2730 Hz |
Pitch | 4 mm |
RoHS-compliant | Yes |
Voltage | 5 V |
Product type | Piezo buzzer |
Magnetic signal transmitter without electronics KPMG-Series
Highlights & Details
- 85 dB
- Continuous acoustic signal
- 5 V
- Warranty: 24 months
- Manufacturer: KEPO
Comments
This product contains so-called "rare earth" elements and can therefore be subject to enormous material price fluctuations!Frequently bought together
Customer reviews
Similar products
See and discover other items from category Sound Transducers & Mini Speakers