Technical data
Content | 1 pc(s) |
---|---|
Dim | (L x W x H) 107.5 x 55 x 31 mm |
Height | 31 mm |
Length | 107.5 mm |
Width | 55 mm |
Connection | Open end cable |
Fastening method | Screw-fit |
Type | Square |
Sound signal type | Siren |
Type | KPS-G8555-1022 |
Noise emission | 106 dB |
---|---|
RoHS-compliant | Yes |
Voltage | 12 V |
Product type | Piezo buzzer |
Piezo signaller
Highlights & Details
- Sound pressure strong siren
- This text is machine translated.
- Warranty: 24 months
- Manufacturer: KEPO
Comments
This product contains so-called "rare earth" elements and can therefore be subject to enormous material price fluctuations!Frequently bought together
Customer reviews
Similar products
See and discover other items from category Sound Transducers & Mini Speakers