KEPO KPT-G1411-K9205 Piezo buzzer Noise emission: 80 dB Voltage: 12 V Continuous acoustic signal 1 pc(s)

  • Item no.: 818290
  • Manufacturer no.: KPT-G1411-K9205
  • EAN: 2050001850621

PIEZO TRANSDUCER

  • Warranty: 24 months
  • Manufacturer: KEPO
  • Item no.: 818290
  • Manufacturer no.: KPT-G1411-K9205
  • EAN: 2050001850621

PIEZO TRANSDUCER

  • Warranty: 24 months
  • Manufacturer: KEPO
Content 1 pc(s)
Dim (Ø x H) 14 mm x 12 mm
(Ø) 14 mm
Height 12 mm
Connection Print
Fastening method PCB
Type Round
Sound signal type Continuous acoustic signal
Type KPT-G1411-K9205
Noise emission 80 dB
Resonance 0.5 kHz
RoHS-compliant Yes
Voltage 12 V
Product type Piezo buzzer

Technical data

Content 1 pc(s)
Dim (Ø x H) 14 mm x 12 mm
(Ø) 14 mm
Height 12 mm
Connection Print
Fastening method PCB
Type Round
Sound signal type Continuous acoustic signal
Type KPT-G1411-K9205
Noise emission 80 dB

Frequently bought together

Similar products

See and discover other items from category Sound Transducers & Mini Speakers