Technical data
Content | 1 pc(s) |
---|---|
Dim | (Ø x H) 16 mm x 14 mm |
(Ø) | 16 mm |
Height | 14 mm |
Connection | |
Fastening method | PCB |
Type | Round |
Sound signal type | Continuous acoustic signal |
Type | KPX-G1605A-6404 |
Noise emission | 85 dB |
Resonance | 2.3 kHz |
---|---|
Pitch | 7.6 mm |
RoHS-compliant | Yes |
Voltage | 5 V |
Product type | Piezo buzzer |
Documents & Downloads
KEPO KPX-G1605A-6404 Minature Buzzer
Highlights & Details
- 85 dB
- Continuous acoustic signal
- 5 V
- Warranty: 24 months
- Manufacturer: KEPO
Comments
This product contains so-called "rare earth" elements and can therefore be subject to enormous material price fluctuations!Frequently bought together
Customer reviews
Similar products
See and discover other items from category Sound Transducers & Mini Speakers