KEPO PCT-G1500-K8479 Piezo buzzer Noise emission: 95 dB Voltage: 50 V 1 pc(s)

  • Item no.: 717894
  • Manufacturer no.: PCT-G1500-K8479
  • EAN: 2050001503763

Ideal loudspeaker for transmissions within the ultrasonic range or for loud tone transmission within the audible range.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: KEPO
  • Item no.: 717894
  • Manufacturer no.: PCT-G1500-K8479
  • EAN: 2050001503763

Ideal loudspeaker for transmissions within the ultrasonic range or for loud tone transmission within the audible range.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: KEPO
Content 1 pc(s)
(Ø) 54.5 mm
Height 22.8 mm
Connection Soldering
Fastening method PCB
Type Round
Type PCT-G1500-K8479
Noise emission 95 dB
Resonance 3.5 kHz
RoHS-compliant Yes
Voltage 50 V
Product type Piezo buzzer

Technical data

Content 1 pc(s)
(Ø) 54.5 mm
Height 22.8 mm
Connection Soldering
Fastening method PCB
Type Round
Type PCT-G1500-K8479
Noise emission 95 dB
Resonance 3.5 kHz
RoHS-compliant Yes

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Sound Transducers & Mini Speakers