Kerafol Gluey-Soft Adhesive Pad 50 mm x 75 mm

  • Item no.: 180365
  • Manufacturer no.: GlueySoft
  • EAN: 4016138504668

This adhesive foil with glass fibre reinforced fabric fixes parts on all smooth and easily roughened surfaces even in extreme sloping positions or perpendicularly at walls - almost "magnetic"! Optimally e.g. for the adjustment of components with repa…

  • Secure Payment
  • Trusted Shop
  • Certified Retailer
  • 2 year warranty
  • 30 day money back guarantee
Length 50 mm
Width 75 mm
Thermal conductivity 0.25 W/mK
Category Adhesive film
Type Gluey Soft
Material thickness 1 mm
Temperature range -40 - +150 °C

Technical data

Length 50 mm
Width 75 mm
Thermal conductivity 0.25 W/mK
Category Adhesive film
Type Gluey Soft
Material thickness 1 mm
Temperature range -40 - +150 °C

Documents & Downloads

See and discover other items from category Packaging & Transport