Kern EMB 500-1S Compact scales Weight range 500 g Readability 0.1 g battery-powered White, Grey

  • Item no.: 2100939
  • Manufacturer no.: EMB 500-1S
  • EAN: 4045761151963

Kern EMB 500-1S Compact scales 1 pc(s)

  • Warranty: 24 months
  • Manufacturer: Kern
  • Item no.: 2100939
  • Manufacturer no.: EMB 500-1S
  • EAN: 4045761151963

Kern EMB 500-1S Compact scales 1 pc(s)

  • Warranty: 24 months
  • Manufacturer: Kern
Weight range 500 g
Colour White , Grey
Weight 400 g
Height 45 mm
Length 205 mm
Width 145 mm
Calibrated to
Manufacturer's standards (no certificate)
Weighing plate Plastic
Features Calibratable
Power supply (LOV) battery-powered
Type EMB 500-1S
Readability 0.1 g
Reproducibility 0.2 g
Calibration service 963-127
Product type Compact scales

Technical data

Weight range 500 g
Colour White , Grey
Weight 400 g
Height 45 mm
Length 205 mm
Width 145 mm
Calibrated to
Manufacturer's standards (no certificate)
Weighing plate Plastic
Features Calibratable
Power supply (LOV) battery-powered

Frequently bought together

Similar products

See and discover other items from category Postal Scales