Kern KB-A01N Rechargeable battery pack internal for KERN CDS, KERN CKE (models with weighing plate sizes WxD 150x170 m

  • Item no.: 755812
  • Manufacturer no.: KB-A01N
  • EAN: 4045761104426

Battery operation internally for counting scales CORE CDS and CORE CKE (models with weighing plate 150 x 170 mm) and large BxT precision scales KERN KB and CORE PKS and platform scales CORE DS

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Kern
  • Item no.: 755812
  • Manufacturer no.: KB-A01N
  • EAN: 4045761104426

Battery operation internally for counting scales CORE CDS and CORE CKE (models with weighing plate 150 x 170 mm) and large BxT precision scales KERN KB and CORE PKS and platform scales CORE DS

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Kern
Dim (L x W x H) 300 x 200 x 100 mm
Height 100 mm
Length 300 mm
Width 200 mm
Calibratable No
Weight 30 g

Technical data

Dim (L x W x H) 300 x 200 x 100 mm
Height 100 mm
Length 300 mm
Width 200 mm
Calibratable No
Weight 30 g

Frequently bought together

Similar products

See and discover other items from category Scales Accessories