Kern Letter scales Weight range 6 kg Readability 2 g mains-powered, battery-powered, rechargeable Silver

  • Item no.: 755708
  • Manufacturer no.: FOB 6K2
  • EAN: 4045761029217

- Stainless Steel of housing and top plate. Thanks to smooth surfaces easy to clean - higher humidity protection through waterproof silicone sealing of the load cell, electronics and soldering joints - High Mobility: thanks to battery mode (optional)…

  • Warranty: 24 months
  • Manufacturer: Kern
  • Item no.: 755708
  • Manufacturer no.: FOB 6K2
  • EAN: 4045761029217

- Stainless Steel of housing and top plate. Thanks to smooth surfaces easy to clean - higher humidity protection through waterproof silicone sealing of the load cell, electronics and soldering joints - High Mobility: thanks to battery mode (optional)…

  • Warranty: 24 months
  • Manufacturer: Kern
Weight range 6 kg
Colour Silver
Power supply (details) 230 V/AC or 9 V battery
Weight 1.95 kg
Height 60 mm
Length 235 mm
Width 175 mm
Calibrated to
Manufacturer's standards (no certificate)
Weighing plate Stainless steel
Features Calibratable
Power supply (LOV) mains-powered , battery-powered , rechargeable
Type FOB 6K2
Top plate (length) 160 mm
Readability 2 g
Reproducibility 2 g
Top plate (width) 175 mm
Product type Letter scales

Technical data

Weight range 6 kg
Colour Silver
Power supply (details) 230 V/AC or 9 V battery
Weight 1.95 kg
Height 60 mm
Length 235 mm
Width 175 mm
Calibrated to
Manufacturer's standards (no certificate)
Weighing plate Stainless steel
Features Calibratable

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Postal Scales