Kern Optics OZB-A5202 Microscope base Compatible with (microscope brand) Kern

  • Item no.: 1320974
  • Manufacturer no.: OZB-A5202
  • EAN: 4045761169586

-

  • Item no.: 1320974
  • Manufacturer no.: OZB-A5202
  • EAN: 4045761169586

-

Dim (L x W x H) 250 x 660 x 315 mm
Height 315 mm
Length 250 mm
Width 660 mm
Compatible with Kern
Suitable for OSF 522 , OSF 523 , OSF 524 , OSF 525 , OSF 526 , OSF 527 , OZL 531 , OZL 536 , OZM 541 , OZM 542 , OZM 543 , OZM 544 , OZN 545 , OZN 547 , OZO 551 , OZO 552 , OZO 553 , OZO 554 , OZP 555 , OZP 556 , OZP 557 , OZP 558
Product type Microscope base

Technical data

Dim (L x W x H) 250 x 660 x 315 mm
Height 315 mm
Length 250 mm
Width 660 mm
Compatible with Kern
Suitable for OSF 522 , OSF 523 , OSF 524 , OSF 525 , OSF 526 , OSF 527 , OZL 531 , OZL 536 , OZM 541 , OZM 542 , OZM 543 , OZM 544 , OZN 545 , OZN 547 , OZO 551 , OZO 552 , OZO 553 , OZO 554 , OZP 555 , OZP 556 , OZP 557 , OZP 558
Product type Microscope base

Frequently bought together

Similar products

See and discover other items from category Microscope accessories