Kern Optics OZO 552 Stereo zoom microscope Binocular 70 x Transmitted light, Reflected light

  • Item no.: 1321021
  • Manufacturer no.: OZO 552
  • EAN: 4045761169326

The CORE OZP-5-models are very robust and easy-to-use stereo microscopes on both sides with operable zoom function. Due to the nature, the column stand as well as the integrated, dimmable LED-to-light and the transmitted light these models are very f…

  • Item no.: 1321021
  • Manufacturer no.: OZO 552
  • EAN: 4045761169326

The CORE OZP-5-models are very robust and easy-to-use stereo microscopes on both sides with operable zoom function. Due to the nature, the column stand as well as the integrated, dimmable LED-to-light and the transmitted light these models are very f…

  • Optical System: Greenough
  • Eyepieces attached: no
Type Binocular
Type Upright
Optical magnification (min.) 8 x
Optical magnification (max.) 70 x
Clearance (max.) 108 mm
Lighting type Transmitted light , Reflected light
Bulb type LED (monochrome)
Bulb rating 3 W
Operating voltage 110 - 240 V
Dim (L x W x H) 418 x 305 x 283 mm
Length 418 mm
Width 305 mm
Height 283 mm
Weight 6 kg
Product type Stereo zoom microscope

Technical data

  • Optical System: Greenough
  • Eyepieces attached: no
Type Binocular
Type Upright
Optical magnification (min.) 8 x
Optical magnification (max.) 70 x
Clearance (max.) 108 mm
Lighting type Transmitted light , Reflected light
Bulb type LED (monochrome)
Bulb rating 3 W
Operating voltage 110 - 240 V
Dim (L x W x H) 418 x 305 x 283 mm

Frequently bought together

Similar products

See and discover other items from category Microscopes