Kingston DataTraveler 4000 G2 Management USB stick 4 GB Black DT4000G2DM/4GB USB 3.0

  • Item no.: 1836158
  • Manufacturer no.: DT4000G2DM/4GB
  • EAN: 0740617254617

King tone USB Flash-memory DataTraveler ® 4000 G2 with management offers an inexpensive security for companies with 256-bit AES encryption in XTS mode on hardware basis. To remain confidential data to 100 percent securely stored. It provides companie…

  • Item no.: 1836158
  • Manufacturer no.: DT4000G2DM/4GB
  • EAN: 0740617254617

King tone USB Flash-memory DataTraveler ® 4000 G2 with management offers an inexpensive security for companies with 256-bit AES encryption in XTS mode on hardware basis. To remain confidential data to 100 percent securely stored. It provides companie…

Memory capacity 4 GB
Interfaces USB 3.0
Writing 12 MBps
Reading 80 MBps
Features Waterproof
Colour Black
Width 22 mm
Height 12 mm
T 77.9 mm
Product type USB stick

Technical data

Memory capacity 4 GB
Interfaces USB 3.0
Writing 12 MBps
Reading 80 MBps
Features Waterproof
Colour Black
Width 22 mm
Height 12 mm
T 77.9 mm
Product type USB stick

Frequently bought together

Similar products

See and discover other items from category USB Sticks