Kingston DataTraveler 50 USB stick 16 GB Silver, Green DT50/16GB

  • Item no.: 1647482
  • Manufacturer no.: DT50/16GB
  • EAN: 2050005253732

Compact, cap-less USB memory iim metal housingThe USB-Flash memory DataTraveler ® 50 is a light-weight and is used in the storage capacity of 16 GB. The metal housing of the compact USB-memory is capless, fits any compatible device and brings into pl…

  • Item no.: 1647482
  • Manufacturer no.: DT50/16GB
  • EAN: 2050005253732

Compact, cap-less USB memory iim metal housingThe USB-Flash memory DataTraveler ® 50 is a light-weight and is used in the storage capacity of 16 GB. The metal housing of the compact USB-memory is capless, fits any compatible device and brings into pl…

Memory capacity 16 GB
Features 2x USB 3.0 HUB
Colour Silver , Green
Dim (W x H x D) 20 x 44.9 x 9.2 mm
Width 20 mm
Height 44.9 mm
Depth 9.2 mm
Product type USB stick

Technical data

Memory capacity 16 GB
Features 2x USB 3.0 HUB
Colour Silver , Green
Dim (W x H x D) 20 x 44.9 x 9.2 mm
Width 20 mm
Height 44.9 mm
Depth 9.2 mm
Product type USB stick

Frequently bought together

Similar products

See and discover other items from category USB Sticks