Kingston DataTraveler Locker+ G3 USB stick 64 GB Silver DTLPG3/64GB USB 3.0

  • Item no.: 1695159
  • Manufacturer no.: DTLPG3/64GB
  • EAN: 0740617218602

Protection of personal data and Cloud backup.Keep your personal data with king-tone DataTraveler ® Locker + G3 under lock. It is a safe, convenient way of bank statements and other sensitive documents by hardware encryption, and as the second securit…

  • Item no.: 1695159
  • Manufacturer no.: DTLPG3/64GB
  • EAN: 0740617218602

Protection of personal data and Cloud backup.Keep your personal data with king-tone DataTraveler ® Locker + G3 under lock. It is a safe, convenient way of bank statements and other sensitive documents by hardware encryption, and as the second securit…

Memory capacity 64 GB
Interfaces USB 3.0
Writing 40 MBps
Reading 135 MBps
Features Hardware encryption , shockproof
Colour Silver
Dim (W x H x D) 18 x 9.75 x 60 mm
Width 18 mm
Height 9.75 mm
Depth 60 mm
Product type USB stick

Technical data

Memory capacity 64 GB
Interfaces USB 3.0
Writing 40 MBps
Reading 135 MBps
Features Hardware encryption , shockproof
Colour Silver
Dim (W x H x D) 18 x 9.75 x 60 mm
Width 18 mm
Height 9.75 mm
Depth 60 mm

Frequently bought together

Similar products

See and discover other items from category USB Sticks