Kingston DataTraveler SE9 USB stick 32 GB DTSE9H/32GB USB 2.0
The DataTraveler ® SE9 USB memory from Kingston Technology has a stylish metal housing with a large ring to attach. The small form factor makes it the ideal accessories for laptops as the new ultrabook™ from Intel as well asFor tablet computer via US…
- Warranty: 24 months
- Manufacturer: Kingston
The DataTraveler ® SE9 USB memory from Kingston Technology has a stylish metal housing with a large ring to attach. The small form factor makes it the ideal accessories for laptops as the new ultrabook™ from Intel as well asFor tablet computer via US…
- Warranty: 24 months
- Manufacturer: Kingston
Technical data
Memory capacity | 32 GB |
---|---|
Interfaces | USB 2.0 |
Features | retractable USB port |
Dim | (W x H x D) 12 x 4 x 39 mm |
Width | 12 mm |
Height | 4 mm |
Depth | 39 mm |
Product type | USB stick |
Kingston USB Stick DataTraveler SE9 32GB USB 2.0
The DataTraveler ® SE9 USB memory from Kingston Technology has a stylish metal housing with a large ring to attach. The small form factor makes it the ideal accessories for laptops as the new ultrabook™ from Intel as well as
For tablet computer via USB connections. Due to the stable housing allows users to the memory with you wherever you go with you wherever you go with your new devices.
Practically, small, without cap, in case size along with.
Robust metal case with sturdy ring
This text is machine translated.
Highlights & Details
- 32 GB storage capacity
- USB 2.0 interface
- Metal housing
- This text is machine translated.
Delivery
- USB stick
System Requirements
- Windows Vista (SP2)
- Windows ® 7 (SP1)
- Windows® 8
- Windows® 8.1
- Windows® 10
- Mac OS X v. 10.8.x+
- Linux v. 2.6.x+
- Chrome OS™.
- Warranty: 24 months
- Manufacturer: Kingston
Frequently bought together
Customer reviews
Similar products
See and discover other items from category USB Sticks