Kingston IronKey™ D300 USB stick 128 GB Black IKD300/128GB USB 3.0
Protect sensitive data with the highest security standard.For the protection of sensitive data, King tone IronKeyTM D300 USB flash drive has an advanced security standard, which is constructed on the functionalities, Which IronKey owes its excellent …
- Warranty: 24 months
- Manufacturer: Kingston
Protect sensitive data with the highest security standard.For the protection of sensitive data, King tone IronKeyTM D300 USB flash drive has an advanced security standard, which is constructed on the functionalities, Which IronKey owes its excellent …
- Warranty: 24 months
- Manufacturer: Kingston
Technical data
Memory capacity | 128 GB |
---|---|
Interfaces | USB 3.0 |
Writing | 85 MBps |
Reading | 250 MBps |
Features | shockproof , Hardware encryption |
Colour | Black |
Dim | (W x H x D) 22 x 12 x 77 mm |
Width | 22 mm |
Height | 12 mm |
Depth | 77 mm |
Product type | USB stick |
---|
Kingston USB stick IronKey™ D300 128GB USB 3.0
Protect sensitive data with the highest security standard.
For the protection of sensitive data, King tone IronKeyTM D300 USB flash drive has an advanced security standard, which is constructed on the functionalities, Which IronKey owes its excellent reputation. He is a FIPS 140-2 level 3 certified and offers 256-bit AES encryption in XTS mode on hardware basis. For additional security, the digitally signed firmware of the USB memory makes it immune to BadUSB. There is also a complex password protection * with a minimum string to protect against unauthorized access. Encryption and decryption is done directly on the USB memory and leaves no traces in the host system. In addition, the USB memory after 10 invalid logon attempts is locked to protect it against Brute Force attacks.
This text is machine translated.
Highlights & Details
- 128 GB storage capacity
- High level of safety on the functionalities is established, which owes its excellent reputation IronKey
- Robust, secure housing, the IronKey standard.
- Fast data transmission through use of the latest NAND flash and controller technology.
- This text is machine translated.
Delivery
- USB stick
System Requirements
- Windows Vista (SP2)
- Windows® 7
- Windows® 8
- Windows® 8.1
- Windows® 10
- Mac OS X v. 10.9.x 10.12.x
- Linux v. 2.6x+.
- Warranty: 24 months
- Manufacturer: Kingston
Frequently bought together
Customer reviews
Similar products
See and discover other items from category USB Sticks