Kingston IronKey™ S1000 Enterprise USB stick 64 GB Silver IKS1000E/64GB USB 3.0
King tone ® IronKey™ S 1000 also meets the most stringent safety standards, which makes it the ultimate secure USB memory makes. Security for 100% of the vert auli of data by the AES 256-bit encryption on hardware basis.In XTS mode, FIPS 140-2 level …
- Warranty: 24 months
- Manufacturer: Kingston
King tone ® IronKey™ S 1000 also meets the most stringent safety standards, which makes it the ultimate secure USB memory makes. Security for 100% of the vert auli of data by the AES 256-bit encryption on hardware basis.In XTS mode, FIPS 140-2 level …
- Warranty: 24 months
- Manufacturer: Kingston
Technical data
Memory capacity | 64 GB |
---|---|
Interfaces | USB 3.0 |
Writing | 220 MBps |
Reading | 300 MBps |
Colour | Silver |
Dim | (W x H x D) 21 x 9 x 82 mm |
Width | 21 mm |
Height | 9 mm |
Depth | 82 mm |
Product type | USB stick |
Documents & Downloads
Kingston USB stick 64GB USB 3.0 IronKey™ S 1000 Enterprise
King tone ® IronKey™ S 1000 also meets the most stringent safety standards, which makes it the ultimate secure USB memory makes. Security for 100% of the vert auli of data by the AES 256-bit encryption on hardware basis.
In XTS mode, FIPS 140-2 level 2 validation and crypto chip management of encryption key directly on the USB-memory. The USB-memory discovered physical manipulation and reacts to it.
The data are automatically protected if the USB storage device is removed. For additional security, the digitally signed firmware of the USBSpeichers makes it immune to BadUSB. The USB memory is
After 10 invalid logon attempts is locked. There is also the possibility to reformat or destroy it.
The Enterprise version of the S1000 has all the functions of the base model. In addition, the central management of access to and use of potentially thousands of IronKey Enterprise-USB-storage via an intuitive, user-friendly and secure online interface. With a data easy available and activated IronKey EMS license works of the memory, both via cloud as well as via internal company servers. The mandatory entry of password and access policies can be controlled remotely. Thus, users can also recover lost passwords and administrators no longer needed USB storage device into.
This text is machine translated.
Highlights & Details
- 64 GB storage capacity
- USB 3.0 interface
- Advanced security on hardware basis.
- FIPS 140-2 level 3
- Central administration of memory access and use
- Robust, secure housing
- Fast performance
- This text is machine translated.
Delivery
- USB stick
System Requirements
- Windows ® 7 (SP1)
- Windows® 8
- Windows® 8.1
- Windows® 10
- Mac OS X v. 10.9.x 10.12.x.
- Warranty: 24 months
- Manufacturer: Kingston
Comments
Only Enterprise Model. IronKey EMS Data , sold separately. More about under DataLocker.com.Nur Enterprise Model. IronKey EMS Data , sold separately. More about under DataLocker.com.Frequently bought together
Customer reviews
Similar products
See and discover other items from category USB Sticks