Kingston IronKey S1000 USB stick 8 GB Silver IKS1000B/8GB USB 3.0

  • Item no.: 1661306
  • Manufacturer no.: IKS1000B/8GB
  • EAN: 0051122297908

King tone ® IronKey™ S 1000 also meets the most stringent safety standards, which makes it the ultimate secure USB memory makes. Security for 100% of the vert auli of data by the AES 256-bit encryption on hardware basis in XTS mode, FIPS 140-2 level …

  • Item no.: 1661306
  • Manufacturer no.: IKS1000B/8GB
  • EAN: 0051122297908

King tone ® IronKey™ S 1000 also meets the most stringent safety standards, which makes it the ultimate secure USB memory makes. Security for 100% of the vert auli of data by the AES 256-bit encryption on hardware basis in XTS mode, FIPS 140-2 level …

Memory capacity 8 GB
Interfaces USB 3.0
Writing 80 MBps
Reading 200 MBps
Features Hardware encryption , Waterproof , shockproof
Colour Silver
Width 21 mm
Height 9 mm
Depth 82 mm
Product type USB stick

Technical data

Memory capacity 8 GB
Interfaces USB 3.0
Writing 80 MBps
Reading 200 MBps
Features Hardware encryption , Waterproof , shockproof
Colour Silver
Width 21 mm
Height 9 mm
Depth 82 mm
Product type USB stick

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category USB Sticks