KL-RF 2x2,50qmm black FRNC, Koax, speaker-cable 55H125000 Kabeltronik
1. conductor: finest, bare stranded copper wire · Structure of conductor: 320x0,10mm · Core insulation: PVC · 2. conductor: bare stranded copper wire 2 x spiral wound opposite directions · Jacket: FRNC (LSZH), black, matt
- Warranty: 24 months
- Manufacturer: Kabeltronik
1. conductor: finest, bare stranded copper wire · Structure of conductor: 320x0,10mm · Core insulation: PVC · 2. conductor: bare stranded copper wire 2 x spiral wound opposite directions · Jacket: FRNC (LSZH), black, matt
- Warranty: 24 months
- Manufacturer: Kabeltronik
Technical data
- Operating voltage: 250V
- Testing voltage: 1000V
- Conductor resistance: 8,0 Ohm/km
- Temperature range: static: -20°C to +70°C dynamic: 5°C to +70°C
- Bending radius: 10 x O.D.
No. of leads | 2 x |
---|---|
Cross section (each core) | 2.50 mm² |
Cross section | 2 x 2.50 mm² |
Features | Halogen-free , Shielded , Flame-retardant |
Outside Ø | 6.80 mm |
Colour | Black |
Content | Sold per metre |
Packaged | No |
Sold per metre | Yes |
Halogen-free | Yes |
Shielded | Yes |
---|---|
Manufacturer part # | 55H125000 |
Insulation material | FRNC |
Min. temperature range (fixed installation) | -20 °C |
Max. temperature range (fixed installation) | +70 °C |
Min. temperature range (flexible installation) | -5 °C |
Max. temperature range (flexible installation) | +70 °C |
Core layout | Cu-strand, blank |
Core layout | 320 x 0.10 mm |
Type | 55H125000 |
Product type | Speaker cable |
Documents & Downloads
KL-RF 2x2,50qmm black FRNC, Koax, speaker-cable
1. conductor: finest, bare stranded copper wire · Structure of conductor: 320x0,10mm · Core insulation: PVC · 2. conductor: bare stranded copper wire 2 x spiral wound opposite directions · Jacket: FRNC (LSZH), black, matt
- Warranty: 24 months
- Manufacturer: Kabeltronik
Frequently bought together
Customer reviews
Similar products
See and discover other items from category AV Cables (By the Metre)