Klein Tools 55475 Electrical contractors, Trades people, DIYers, Apprentices, Engineers, Universal Tool backpack (empty
Small Tools of New Craftsman Pro™ Gear Backpack has just the right size for the tools and equipment you need for today's task. The body of the backpack consists of durable 1680D ballistic fabric with a robust diamond-textured coated base for added du…
- Warranty: 24 months
- Manufacturer: Klein Tools
Small Tools of New Craftsman Pro™ Gear Backpack has just the right size for the tools and equipment you need for today's task. The body of the backpack consists of durable 1680D ballistic fabric with a robust diamond-textured coated base for added du…
- Warranty: 24 months
- Manufacturer: Klein Tools
Technical data
Range of use | Electrical contractors , Trades people , DIYers , Apprentices , Engineers , Universal |
---|---|
Colour | Tricolour , Black , Grey , Orange |
Width | 368 mm |
Height | 445 mm |
Depth | 188 mm |
Dim | (W x H x D) 368 x 445 x 188 mm |
Product type | Tool backpack (empty) |
Tool backpack Tradesman Pro
Small Tools of New Craftsman Pro™ Gear Backpack has just the right size for the tools and equipment you need for today's task. The body of the backpack consists of durable 1680D ballistic fabric with a robust diamond-textured coated base for added durability. Thirty-five bags in different sizes and a bright orange inside make your tools organized and easy to find.
This text is machine translated.
Delivery
- 1x Tool backpack
- Warranty: 24 months
- Manufacturer: Klein Tools
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tool Bags