Klein Tools 55597 55597 Electrical contractors, Trades people, Engineers Tool backpack (empty) (W x H x D) 184.2 x 508.
The Tradesman per tool backpack with Signal stripes is ideal for storing and transporting a wide variety of tools.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Klein Tools
The Tradesman per tool backpack with Signal stripes is ideal for storing and transporting a wide variety of tools.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Klein Tools
Technical data
Range of use | Electrical contractors , Trades people , Engineers |
---|---|
Colour | Yellow , Black |
Width | 184.2 mm |
Height | 508.0 mm |
Depth | 368.3 mm |
Dim | (W x H x D) 184.2 x 508.0 x 368.3 mm |
Weight | 2.45 kg |
Product type | Tool backpack (empty) |
Tradesman per tool backpack
The Tradesman per tool backpack with Signal stripes is ideal for storing and transporting a wide variety of tools.
This text is machine translated.
Highlights & Details
- 39 pockets for the tool storage
- Shoulder strap with extra padding
- Signal stripes
Facts
- 168 D ballistic fabric
- Different case sizes
- Colored interior
- Robust, durable floor
- Warranty: 24 months
- Manufacturer: Klein Tools
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tool Bags