Klein Tools 55599 55599 Electrical contractors, Trades people, DIYers, Apprentices, Engineers, Universal Tool bag (empty
Includes two zip pockets: 12-1/2 in. (317.5 mm) x 7 in. (177.8 mm) and 10 in. (254 mm) x 5-1/2 in. (139.7 mm)
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Klein Tools
Includes two zip pockets: 12-1/2 in. (317.5 mm) x 7 in. (177.8 mm) and 10 in. (254 mm) x 5-1/2 in. (139.7 mm)
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Klein Tools
Technical data
Range of use | Electrical contractors , Trades people , DIYers , Apprentices , Engineers , Universal |
---|---|
Volume | 2.5 l |
Colour | Black , Green |
Weight | 86 g |
Product type | Tool bag (empty) |
Zip pockets with signal stripes - 2er pack
Includes two zip pockets: 12-1/2 in. (317.5 mm) x 7 in. (177.8 mm) and 10 in. (254 mm) x 5-1/2 in. (139.7 mm)
This text is machine translated.
Highlights & Details
- Convenient storage of pliers, wrenches, screwdrivers, other tools and spare parts.
- Snap hook made of black aluminum
- Made of high-strength 1680d ballistic fabric
Delivery
- 2x zipper pocket
- Warranty: 24 months
- Manufacturer: Klein Tools
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tool Bags