Knipex 00 19 73 LE Universal Tool bumbag (empty)

  • Item no.: 1168930
  • Manufacturer no.: 00 19 73 LE
  • EAN: 4003773072065

Made of durable polyester fabric and leather. With compartments for up to 8 tools. Tool loops of leather, riveted. With snap hook.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Knipex
  • Item no.: 1168930
  • Manufacturer no.: 00 19 73 LE
  • EAN: 4003773072065

Made of durable polyester fabric and leather. With compartments for up to 8 tools. Tool loops of leather, riveted. With snap hook.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Knipex
Range of use Universal
Colour Black
Material Polyester , Leather
Width 170 mm
Height 235 mm
Depth 75 mm
Dim (W x H x D) 170 x 235 x 75 mm
Weight 210 g
Product type Tool bumbag (empty)

Technical data

Range of use Universal
Colour Black
Material Polyester , Leather
Width 170 mm
Height 235 mm
Depth 75 mm
Dim (W x H x D) 170 x 235 x 75 mm
Weight 210 g
Product type Tool bumbag (empty)

Frequently bought together

Similar products

See and discover other items from category Tool Belts