Knipex 92 95 90 Soldering tweezers Pointed, slim, curved (45°) 160 mm
No image
For holding small parts without finger pressure. Good grip. Nickel plated Spring steel, high-strength.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Knipex
For holding small parts without finger pressure. Good grip. Nickel plated Spring steel, high-strength.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Knipex
Technical data
Type | 45° with grip plates |
---|---|
Length | 160 mm |
Weight | 30 g |
Material | Spring steel |
Material properties | nickel plated |
Tip shape | Pointed, slim, curved (45°) |
Material (details) | Spring steel, high-strength, nickel plated |
Type | 92 95 90 |
Product type | Soldering tweezers |
Cross-over tweezers
For holding small parts without finger pressure. Good grip. Nickel plated Spring steel, high-strength.
This text is machine translated.
Highlights & Details
- For holding small parts without finger pressure.
- Good grip.
- Spring steel, chrome-plated
- Narrow tips
- Angled tips
Facts
- Narrow tips
- Angled tips
- Finely serrated gripping surfaces
- With grip plates.
- Warranty: 24 months
- Manufacturer: Knipex
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tweezers