Kopp 720423004 Circuit breaker 4 A 230 V, 400 V

  • Item no.: 1933610
  • Manufacturer no.: 720423004
  • EAN: 4008224497169

Kopp 720423004 Circuit breaker 1 pc(s)

  • Warranty: 24 months
  • Manufacturer: Kopp
  • Item no.: 1933610
  • Manufacturer no.: 720423004
  • EAN: 4008224497169

Kopp 720423004 Circuit breaker 1 pc(s)

  • Warranty: 24 months
  • Manufacturer: Kopp
Nominal voltage (details) 230/400 V
Content 1 pc(s)
Depth 68 mm
Nominal current - rounded value 4 A
Nominal current 4 A
Nominal voltage 230 V , 400 V
Number of pins 2
Release characteristics K/10kA
Product type Circuit breaker

Technical data

Nominal voltage (details) 230/400 V
Content 1 pc(s)
Depth 68 mm
Nominal current - rounded value 4 A
Nominal current 4 A
Nominal voltage 230 V , 400 V
Number of pins 2
Release characteristics K/10kA
Product type Circuit breaker

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category MCB