Technical data
Nominal voltage (details) | 230/400 V |
---|---|
Content | 1 pc(s) |
Depth | 68 mm |
Model | 1-phase |
Nominal current - rounded value | 6 A |
Nominal current | 6 A |
Nominal voltage | 400 V , 230 V |
Number of pins | 2 |
Release characteristics | C/10kA |
Product type | Circuit breaker |
Documents & Downloads
Circuit breaker switch (MCB), type GE-2, with fault signal display, 1-pole + N.
- Warranty: 24 months
- Manufacturer: Kopp
Frequently bought together
Customer reviews
Similar products
See and discover other items from category MCB