Technical data
Nominal voltage (details) | 400 V |
---|---|
Content | 1 pc(s) |
Depth | 68 mm |
Nominal current - rounded value | 40 A |
Nominal current | 40 A |
Nominal voltage | 400 V |
Number of pins | 2 |
Release characteristics | B/10kA |
Operating voltage | 400 V |
Product type | Circuit breaker |
Documents & Downloads
- Warranty: 24 months
- Manufacturer: Kopp
Frequently bought together
Customer reviews
Similar products
See and discover other items from category MCB