Kopp 740615016 RCBO 6 A 0.03 A 230 V
The FI/LS combination (RCB) according to DIN VDE 0664, EN 61009, overcurrent and short-circuit and personal protection, specially designed for use in hazardous living and working areas. Protection in the event of indirect and in direct contact with l…
- Warranty: 24 months
- Manufacturer: Kopp
The FI/LS combination (RCB) according to DIN VDE 0664, EN 61009, overcurrent and short-circuit and personal protection, specially designed for use in hazardous living and working areas. Protection in the event of indirect and in direct contact with l…
- Warranty: 24 months
- Manufacturer: Kopp
Technical data
Type | RCCB/MCB |
---|---|
Nominal voltage (details) | 230 V |
Content | 1 pc(s) |
Depth | 70 mm |
Nominal current - rounded value | 6 A |
Differential current rating | 0.03 A |
Nominal current | 6 A |
Nominal voltage | 230 V |
Number of pins | 2 |
Release characteristics | B |
Product type | RCBO |
---|
Documents & Downloads
The FI/LS combination (RCB) according to DIN VDE 0664, EN 61009, overcurrent and short-circuit and personal protection, specially designed for use in hazardous living and working areas. Protection in the event of indirect and in direct contact with live parts. All-pole switching, A-type, ac and dc.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Kopp
Frequently bought together
Customer reviews
Similar products
See and discover other items from category RCCB/MCB