Kopp 756328010 RCCB A 63 A 0.03 A 230 V

  • Item no.: 1933588
  • Manufacturer no.: 756328010
  • EAN: 4008224161411

Residual current circuit breaker (RCD), 2-pole, un 230VAC, according to DIN VDE 0664, EN 61008, A-type, ac and dc.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Kopp
  • Item no.: 1933588
  • Manufacturer no.: 756328010
  • EAN: 4008224161411

Residual current circuit breaker (RCD), 2-pole, un 230VAC, according to DIN VDE 0664, EN 61008, A-type, ac and dc.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Kopp
Content 1 pc(s)
T 70 mm
Differential current rating 0.03 A
Nominal current 63 A
Nominal voltage 230 V
Number of pins 2
Release characteristics A
Product type RCCB

Technical data

Content 1 pc(s)
T 70 mm
Differential current rating 0.03 A
Nominal current 63 A
Nominal voltage 230 V
Number of pins 2
Release characteristics A
Product type RCCB

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category RCCBs